Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No151-03364 SMB4APT-A-PA66HS/A-BKCopy
Manufacturer Standard Lead Time6 weeks
Order Code4694523
Product RangeSMB Series
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY967.960 (CNY1,093.7948) |
| 5+ | CNY930.340 (CNY1,051.2842) |
| 10+ | CNY892.720 (CNY1,008.7736) |
| 25+ | CNY811.210 (CNY916.6673) |
| 50+ | CNY769.620 (CNY869.6706) |
| 100+ | CNY706.970 (CNY798.8761) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
CNY967.96 (CNY1,093.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-03364 SMB4APT-A-PA66HS/A-BKCopy
Manufacturer Standard Lead Time6 weeks
Order Code4694523
Product RangeSMB Series
Technical Datasheet
Mount Fixing TypeAdhesive
Mounting Hole Dia-
Mount ColourBlack
Mount MaterialNylon 6.6 HS (Polyamide 6.6 HS) (Heat Stabilised), Acryl
Length28mm
Width28mm
Height8.4mm
Product RangeSMB Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Mount Fixing Type
Adhesive
Mount Colour
Black
Length
28mm
Height
8.4mm
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
-
Mount Material
Nylon 6.6 HS (Polyamide 6.6 HS) (Heat Stabilised), Acryl
Width
28mm
Product Range
SMB Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
