Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No112-51960 CTT20R-PA66HS-BKCopy
Order Code4217604
Also Known As4031026108148
Your Part Number
1,241 In Stock
Need more?
1,241 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.620 (CNY2.9606) |
| 100+ | CNY2.600 (CNY2.938) |
| 500+ | CNY2.570 (CNY2.9041) |
| 1000+ | CNY2.540 (CNY2.8702) |
| 2500+ | CNY2.510 (CNY2.8363) |
| 5000+ | CNY2.440 (CNY2.7572) |
Price for:Each
Minimum: 10
Multiple: 10
CNY26.20 (CNY29.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No112-51960 CTT20R-PA66HS-BKCopy
Order Code4217604
Also Known As4031026108148
Technical Datasheet
Cable Tie Length100mm
Cable Tie Width2.5mm
Cable Bundle Diameter Max13mm
Minimum Loop Tensile Strength89N
Technical Specifications
Cable Tie Length
100mm
Cable Bundle Diameter Max
13mm
Cable Tie Width
2.5mm
Minimum Loop Tensile Strength
89N
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.285
