Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY293.120 (CNY331.2256) |
Price for:Each
Minimum: 1
Multiple: 1
CNY293.12 (CNY331.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoZ9952-00Copy
Order Code3755780
Bit TypeHex Ballpoint
Hex Bit Size1.5mm
Length157mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Ball hex driver with 1.5mm A/F hex end for hex socket fixings
- Ball-shaped end can be used at a wide range of angles
- Suitable for Gecko Screw-Lok hex socket fixings and Datamate board mount bolts
Technical Specifications
Bit Type
Hex Ballpoint
Length
157mm
SVHC
No SVHC (04-Feb-2026)
Hex Bit Size
1.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82079099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0134
