Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoZ9951-00Copy
Manufacturer Standard Lead Time15 weeks
Order Code3755779
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY246.810 (CNY278.8953) |
Price for:Each
Minimum: 1
Multiple: 1
CNY246.81 (CNY278.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Hex drive bit with 2mm A/F hex end for hex socket floating jackscrews
- For use with torque tooling or similar equipment
- Suitable for Datamate, M300 and Kona hex socket floating jackscrews
Technical Specifications
Bit Type
Hex
Length
50mm
SVHC
No SVHC (04-Feb-2026)
Hex Bit Size
2mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82079099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0074
