Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoS1711-46RCopy
Manufacturer Standard Lead Time18 weeks
Order Code3754554
Your Part Number
51,220 In Stock
22,800 more incoming. You can reserve stock now
51,220 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.330 (CNY3.7629) |
| 200+ | CNY2.920 (CNY3.2996) |
| 750+ | CNY2.850 (CNY3.2205) |
| 3000+ | CNY2.790 (CNY3.1527) |
| 6000+ | CNY2.740 (CNY3.0962) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.33 (CNY3.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoS1711-46RCopy
Manufacturer Standard Lead Time18 weeks
Order Code3754554
Accessory TypeShield Clip
For Use WithEMI, RFI Shields
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- SMT RFI shield clip for EMI/RFI shields, midi
- Midi size (8.8mm long, 3.8mm high), for 0.17-0.30mm shield thickness
- Tin finish on contact area and termination
- Recommended for use with S01-30200500, S01-30300500 or S01-50250500 shield cans
- Top entry
- Operating temperature range from -40°C to +125°C
- Vertical connector orientation
- Beryllium copper base material of contact
- 8.79mm x 2.28mm x 3.55mm overall dimension (L x W x D)
Technical Specifications
Accessory Type
Shield Clip
Product Range
-
For Use With
EMI, RFI Shields
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000458
