Print Page
1,055 In Stock
Need more?
125 Delivery in 3-4 Business Days(SG stock)
930 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.450 (CNY6.1585) |
| 25+ | CNY5.420 (CNY6.1246) |
| 100+ | CNY5.150 (CNY5.8195) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.45 (CNY6.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoR40-3001402Copy
Manufacturer Standard Lead Time15 weeks
Order Code3755750
Product RangeR40
Standoff MaterialBrass
Thread Size - MetricM4
Thread Size - Imperial-
Standoff TypeHex Male-Female
Body Length14mm
Overall Length22mm
External Width7mm
Product RangeR40
SVHCLead (04-Feb-2026)
Product Overview
The R40-300 series are M4 threaded male to female hexagonal spacers with brass base and nickel-plated finish for corrosion resistance. The spacer has a 8mm male stud and 7mm width (A/F). Sold individually.
- R40-300 series M4 metric male/female threaded hexagonal spacer
- Base material is free-machining brass
- Nickel plating for corrosion resistance
- 8mm Male stud
Technical Specifications
Standoff Material
Brass
Thread Size - Imperial
-
Body Length
14mm
External Width
7mm
SVHC
Lead (04-Feb-2026)
Thread Size - Metric
M4
Standoff Type
Hex Male-Female
Overall Length
22mm
Product Range
R40
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:74152900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0049

