Print Page
Product Information
ManufacturerHARWIN
Manufacturer Part NoDEL-R30-9400500
Order Code3754458
Product RangeR30
Spacer MaterialPVC (Polyvinylchloride)
Overall Length5mm
Outer Diameter-
Inner Diameter3mm
Spacer TypeHex
Product RangeR30
SVHCNo SVHC (04-Feb-2026)
Product Overview
- R30-940 series through-hole hexagonal plastic spacer/pillar
- Suitable for use with a 3mm (No. 4) self-tapping screw
- Black colour PBT housing material
- UL94V-0 housing material UL rating
- Female contact gender
Technical Specifications
Spacer Material
PVC (Polyvinylchloride)
Outer Diameter
-
Spacer Type
Hex
SVHC
No SVHC (04-Feb-2026)
Overall Length
5mm
Inner Diameter
3mm
Product Range
R30
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011113

