Print Page
47 In Stock
Need more?
47 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.800 (CNY4.294) |
| 25+ | CNY3.550 (CNY4.0115) |
| 100+ | CNY3.390 (CNY3.8307) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.80 (CNY4.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoR30-6011002Copy
Manufacturer Standard Lead Time15 weeks
Order Code3757266
Product RangeR30
Standoff MaterialBrass
Thread Size - MetricM3
Thread Size - Imperial-
Standoff TypeRound Female-Female
Body Length10mm
Overall Length10mm
External Width4.76mm
Product RangeR30
SVHCLead (04-Feb-2026)
Product Overview
The R30-601 series are metric spacers made from durable brass material with nickel plating to prevent corrosion. M3 Circular clearance spacer with 4.76mm outer diameter. Sold individually.
- R30-601 series M3 metric clearance circular spacer
- Brass spacer, base material is free-machining brass
- Nickel plating for corrosion resistance
Technical Specifications
Standoff Material
Brass
Thread Size - Imperial
-
Body Length
10mm
External Width
4.76mm
SVHC
Lead (04-Feb-2026)
Thread Size - Metric
M3
Standoff Type
Round Female-Female
Overall Length
10mm
Product Range
R30
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:74153900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0009

