Print Page
930 In Stock
Need more?
930 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.480 (CNY3.9324) |
| 25+ | CNY3.250 (CNY3.6725) |
| 100+ | CNY3.110 (CNY3.5143) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.48 (CNY3.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoR30-4000402Copy
Manufacturer Standard Lead Time14 weeks
Order Code3755707
Product RangeR30
Standoff MaterialBrass
Thread Size - MetricM3
Thread Size - Imperial-
Standoff TypeHex Male-Male
Body Length4mm
Overall Length16mm
External Width5mm
Product RangeR30
SVHCLead (04-Feb-2026)
Product Overview
The R30-400 series are M3 threaded male to male hexagonal spacers with brass base and nickel-plated finish for corrosion resistance. The spacer has 6mm male studs and 5mm width (A/F). Sold individually.
- R30-400 series M3 metric male to male threaded hexagonal spacer/pillar
- Base material is free-machining brass
- Nickel plating for corrosion resistance
- 6mm Male studs
Technical Specifications
Standoff Material
Brass
Thread Size - Imperial
-
Body Length
4mm
External Width
5mm
SVHC
Lead (04-Feb-2026)
Thread Size - Metric
M3
Standoff Type
Hex Male-Male
Overall Length
16mm
Product Range
R30
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:74153900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0014

