Print Page
582 In Stock
2,800 more incoming. You can reserve stock now
582 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.840 (CNY5.4692) |
| 25+ | CNY4.520 (CNY5.1076) |
| 100+ | CNY4.320 (CNY4.8816) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.84 (CNY5.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoR30-3002202Copy
Manufacturer Standard Lead Time16 weeks
Order Code3755748
Product RangeR30
Standoff MaterialBrass
Thread Size - MetricM3
Thread Size - Imperial-
Standoff TypeHex Male-Female
Body Length22mm
Overall Length28mm
External Width5mm
Product RangeR30
SVHCLead (04-Feb-2026)
Product Overview
The R30-300 series are M3 threaded male to female hexagonal spacers with brass base and nickel-plated finish for corrosion resistance. The spacer has a 6mm male stud and 5mm width (A/F). Sold individually.
- R30-300 series M3 metric male/female threaded hexagonal spacer
- Base material is free-machining brass
- Nickel plating for corrosion resistance
- 6mm Male stud
Technical Specifications
Standoff Material
Brass
Thread Size - Imperial
-
Body Length
22mm
External Width
5mm
SVHC
Lead (04-Feb-2026)
Thread Size - Metric
M3
Standoff Type
Hex Male-Female
Overall Length
28mm
Product Range
R30
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:74152900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0039

