Print Page
2,388 In Stock
Need more?
2,388 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.060 (CNY2.3278) |
| 50+ | CNY1.920 (CNY2.1696) |
| 250+ | CNY1.840 (CNY2.0792) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.06 (CNY2.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoR30-1000402Copy
Manufacturer Standard Lead Time14 weeks
Order Code3755677
Product RangeR30
Standoff MaterialBrass
Thread Size - MetricM3
Thread Size - Imperial-
Standoff TypeHex Female-Female
Body Length4mm
Overall Length4mm
External Width5mm
Product RangeR30
SVHCLead (04-Feb-2026)
Product Overview
The R30-100 series are M3 threaded female hexagonal spacers with brass base and nickel-plated finish for corrosion resistance. The spacers are 5mm wide (A/F) and sold individually.
- R30-100 series M3 metric threaded female hexagonal spacer
- Brass spacer, base material is free-machining brass
- Nickel plating for corrosion resistance
Technical Specifications
Standoff Material
Brass
Thread Size - Imperial
-
Body Length
4mm
External Width
5mm
SVHC
Lead (04-Feb-2026)
Thread Size - Metric
M3
Standoff Type
Hex Female-Female
Overall Length
4mm
Product Range
R30
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:74152900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006

