Print Page
Technical Specifications
Standoff Material
Brass
Thread Size - Imperial
-
Body Length
16mm
External Width
5mm
SVHC
No SVHC (15-Jan-2018)
Thread Size - Metric
M2.5
Standoff Type
Hex Male-Female
Overall Length
21mm
Product Range
R25
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:74153900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0031

