Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM83-LMT1M3N54-0000-000Copy
Manufacturer Standard Lead Time20 weeks
Order Code4719774
Product RangeDatamate J-Tek Series
Your Part Number
48 In Stock
Need more?
48 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY338.040 (CNY381.9852) |
| 5+ | CNY337.030 (CNY380.8439) |
| 10+ | CNY336.010 (CNY379.6913) |
| 25+ | CNY334.990 (CNY378.5387) |
| 50+ | CNY304.500 (CNY344.085) |
| 100+ | CNY274.010 (CNY309.6313) |
Price for:Each
Minimum: 1
Multiple: 1
CNY338.04 (CNY381.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM83-LMT1M3N54-0000-000Copy
Manufacturer Standard Lead Time20 weeks
Order Code4719774
Product RangeDatamate J-Tek Series
Connector SystemsBoard-to-Board
Pitch Spacing2mm
No. of Rows3Rows
No. of Contacts54Contacts
Contact Termination TypeThrough Hole Straight
Product RangeDatamate J-Tek Series
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
3Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2mm
No. of Contacts
54Contacts
Product Range
Datamate J-Tek Series
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
