Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM80-8281242Copy
Manufacturer Standard Lead Time26 weeks
Order Code1100734
Product RangeDatamate L-Tek M80
Your Part Number
61 In Stock
Need more?
61 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.630 (CNY49.3019) |
| 10+ | CNY36.790 (CNY41.5727) |
| 100+ | CNY35.030 (CNY39.5839) |
| 250+ | CNY30.920 (CNY34.9396) |
| 500+ | CNY30.160 (CNY34.0808) |
| 1000+ | CNY28.330 (CNY32.0129) |
Price for:Each
Minimum: 1
Multiple: 1
CNY43.63 (CNY49.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-8281242Copy
Manufacturer Standard Lead Time26 weeks
Order Code1100734
Product RangeDatamate L-Tek M80
Connector SystemsBoard-to-Board, Wire-to-Board
Pitch Spacing2mm
No. of Rows2Rows
No. of Contacts12Contacts
Contact Termination TypeSurface Mount Straight
Product RangeDatamate L-Tek M80
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board, Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2mm
No. of Contacts
12Contacts
Product Range
Datamate L-Tek M80
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00189
