Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM80-7720342RCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Full Reel4024393
Cut Tape4024391
Product RangeDatamate L-Tek M80 Series
Your Part Number
210 In Stock
Need more?
210 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY34.440 | CNY34.44 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.440 (CNY38.9172) |
| 5+ | CNY31.880 (CNY36.0244) |
| 17+ | CNY29.310 (CNY33.1203) |
| 46+ | CNY25.810 (CNY29.1653) |
| 115+ | CNY22.300 (CNY25.199) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 230+ | CNY24.530 (CNY27.7189) |
| 690+ | CNY23.840 (CNY26.9392) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-7720342RCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Full Reel4024393
Cut Tape4024391
Product RangeDatamate L-Tek M80 Series
Connector SystemsWire-to-Board
Pitch Spacing2mm
No. of Rows1Rows
No. of Contacts3Contacts
Contact Termination TypeThrough Hole Straight
Product RangeDatamate L-Tek M80 Series
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2mm
No. of Contacts
3Contacts
Product Range
Datamate L-Tek M80 Series
Contact Material
Copper Alloy
Connector Type
PCB Header
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001795
