Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM80-5401205Copy
Manufacturer Standard Lead Time31 weeks
Order Code4719768
Product RangeDatamate J-Tek M80 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY213.280 (CNY241.0064) |
| 10+ | CNY185.110 (CNY209.1743) |
| 25+ | CNY173.270 (CNY195.7951) |
| 100+ | CNY160.020 (CNY180.8226) |
| 250+ | CNY153.460 (CNY173.4098) |
| 500+ | CNY146.340 (CNY165.3642) |
Price for:Each
Minimum: 1
Multiple: 1
CNY213.28 (CNY241.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-5401205Copy
Manufacturer Standard Lead Time31 weeks
Order Code4719768
Product RangeDatamate J-Tek M80 Series
Product RangeDatamate J-Tek M80 Series
No. of Contacts12Contacts
Pitch Spacing2mm
Contact Termination TypeSolder
No. of Rows2 Row
Connector MountingPanel Mount, Through Hole Mount Right Angle
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Datamate J-Tek M80 Series
Gender
Plug
Contact Termination Type
Solder
Connector Mounting
Panel Mount, Through Hole Mount Right Angle
Contact Material
Phosphor Bronze
No. of Contacts
12Contacts
Pitch Spacing
2mm
No. of Rows
2 Row
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
