Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM80-5400622Copy
Manufacturer Standard Lead Time23 weeks
Order Code3757357
Product RangeDatamate J-Tek M80
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 16+ | CNY118.170 (CNY133.5321) |
| 32+ | CNY110.620 (CNY125.0006) |
| 112+ | CNY102.970 (CNY116.3561) |
| 256+ | CNY97.720 (CNY110.4236) |
| 512+ | CNY92.470 (CNY104.4911) |
Price for:Each
Minimum: 16
Multiple: 16
CNY1,890.72 (CNY2,136.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-5400622Copy
Manufacturer Standard Lead Time23 weeks
Order Code3757357
Product RangeDatamate J-Tek M80
Connector SystemsWire-to-Board
Pitch Spacing2mm
No. of Rows2Rows
No. of Contacts6Contacts
Contact Termination TypeThrough Hole
Product RangeDatamate J-Tek M80
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
Lead (04-Feb-2026)
Pitch Spacing
2mm
No. of Contacts
6Contacts
Product Range
Datamate J-Tek M80
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Technical Docs (3)
Alternatives for M80-5400622
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019
