
228 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY100.580 (CNY113.6554) |
| 10+ | CNY89.850 (CNY101.5305) |
| 25+ | CNY89.700 (CNY101.361) |
| 100+ | CNY89.540 (CNY101.1802) |
| 250+ | CNY77.890 (CNY88.0157) |
| 500+ | CNY77.590 (CNY87.6767) |
Product Information
Product Overview
The M80-5002642 is a 26-contact male Datamate J-Tek DIL PCB Plug with black UL94V-0 PPS housing, gold plated phosphor bronze contacts and 100% tin over nickel plated termination. The M80 series connector has jackscrews (without board mount), 3mm PC tail, vertical connector orientation, PC tail/through board connection type and M2 thread size. The connector is intended for use as a low voltage connector in high packing density electronic equipment. The connector is polarised to prevent mismatching and can be produced with a latching feature jackscrew (J-Tek) format.
- 3A (at 25°C), 2.2A (at 85°C) Current rating
- 800VAC/DC Working voltage
- 25mΩ Maximum contact resistance
- 100MΩ Minimum insulation resistance
- 500 operations Durability
Applications
Industrial
Technical Specifications
Wire-to-Board
2Rows
Through Hole Straight
Shrouded
Gold Plated Contacts
No SVHC (04-Feb-2026)
2mm
26Contacts
Datamate J-Tek M80-5
Phosphor Bronze
PCB Header
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
