Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM80-5000000M1-03-PM3-00-000Copy
Manufacturer Standard Lead Time28 weeks
Order Code4706260
Product RangeDatamate Mix-Tek M80 Series
Your Part Number
108 In Stock
Need more?
108 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY658.130 (CNY743.6869) |
| 5+ | CNY622.470 (CNY703.3911) |
| 10+ | CNY585.980 (CNY662.1574) |
| 25+ | CNY505.180 (CNY570.8534) |
| 50+ | CNY480.240 (CNY542.6712) |
| 100+ | CNY469.110 (CNY530.0943) |
Price for:Each
Minimum: 1
Multiple: 1
CNY658.13 (CNY743.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-5000000M1-03-PM3-00-000Copy
Manufacturer Standard Lead Time28 weeks
Order Code4706260
Product RangeDatamate Mix-Tek M80 Series
Connector SystemsPower, Wire-to-Board
Pitch Spacing4mm
No. of Rows1Rows
No. of Contacts3Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeDatamate Mix-Tek M80 Series
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Systems
Power, Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
Lead (04-Feb-2026)
Pitch Spacing
4mm
No. of Contacts
3Contacts
Product Range
Datamate Mix-Tek M80 Series
Contact Material
Copper Alloy
Connector Type
PCB Header
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
