Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM80-5000000M1-03-PM1-00-000Copy
Manufacturer Standard Lead Time32 weeks
Order Code4706259
Product RangeDatamate Mix-Tek M80 Series
Your Part Number
51 In Stock
120 more incoming. You can reserve stock now
51 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY415.170 (CNY469.1421) |
| 5+ | CNY406.870 (CNY459.7631) |
| 10+ | CNY398.570 (CNY450.3841) |
| 25+ | CNY390.260 (CNY440.9938) |
| 50+ | CNY381.960 (CNY431.6148) |
| 100+ | CNY373.660 (CNY422.2358) |
Price for:Each
Minimum: 1
Multiple: 1
CNY415.17 (CNY469.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-5000000M1-03-PM1-00-000Copy
Manufacturer Standard Lead Time32 weeks
Order Code4706259
Product RangeDatamate Mix-Tek M80 Series
Connector SystemsPower, Wire-to-Board
Pitch Spacing4mm
No. of Rows1Rows
No. of Contacts3Contacts
Contact Termination TypeThrough Hole Straight
Product RangeDatamate Mix-Tek M80 Series
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Systems
Power, Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
Lead (04-Feb-2026)
Pitch Spacing
4mm
No. of Contacts
3Contacts
Product Range
Datamate Mix-Tek M80 Series
Contact Material
Copper Alloy
Connector Type
PCB Header
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
