Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM80-4812005Copy
Manufacturer Standard Lead Time16 weeks
Order Code4719766
Product RangeDatamate J-Tek M80 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY191.780 (CNY216.7114) |
| 10+ | CNY163.000 (CNY184.190) |
| 25+ | CNY152.800 (CNY172.664) |
| 100+ | CNY139.480 (CNY157.6124) |
| 250+ | CNY137.890 (CNY155.8157) |
| 500+ | CNY133.850 (CNY151.2505) |
Price for:Each
Minimum: 1
Multiple: 1
CNY191.78 (CNY216.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-4812005Copy
Manufacturer Standard Lead Time16 weeks
Order Code4719766
Product RangeDatamate J-Tek M80 Series
Product RangeDatamate J-Tek M80 Series
No. of Contacts20Contacts
Pitch Spacing2mm
Contact Termination TypeCrimp
No. of Rows2 Row
Connector MountingCable Mount, Panel Mount
Contact PlatingGold Plated Contacts
Contact MaterialBeryllium Copper
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
Datamate J-Tek M80 Series
Gender
Receptacle
Contact Termination Type
Crimp
Connector Mounting
Cable Mount, Panel Mount
Contact Material
Beryllium Copper
No. of Contacts
20Contacts
Pitch Spacing
2mm
No. of Rows
2 Row
Contact Plating
Gold Plated Contacts
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
