Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM80-4611205Copy
Order Code4719764
Product RangeDatamate J-Tek M80 Series
Your Part Number
97 In Stock
Need more?
97 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY153.260 (CNY173.1838) |
| 10+ | CNY130.280 (CNY147.2164) |
| 25+ | CNY123.270 (CNY139.2951) |
| 100+ | CNY112.380 (CNY126.9894) |
| 250+ | CNY106.140 (CNY119.9382) |
| 500+ | CNY99.670 (CNY112.6271) |
Price for:Each
Minimum: 1
Multiple: 1
CNY153.26 (CNY173.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-4611205Copy
Order Code4719764
Product RangeDatamate J-Tek M80 Series
Product RangeDatamate J-Tek M80 Series
No. of Contacts12Contacts
Pitch Spacing2mm
Contact Termination TypeCrimp
No. of Rows2 Row
Connector MountingCable Mount, Panel Mount
Contact PlatingGold Plated Contacts
Contact MaterialBeryllium Copper
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
Datamate J-Tek M80 Series
Gender
Receptacle
Contact Termination Type
Crimp
Connector Mounting
Cable Mount, Panel Mount
Contact Material
Beryllium Copper
No. of Contacts
12Contacts
Pitch Spacing
2mm
No. of Rows
2 Row
Contact Plating
Gold Plated Contacts
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
