Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM80-4153498Copy
Manufacturer Standard Lead Time16 weeks
Order Code3406701
Product RangeDatamate J-Tek M80
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.770 (CNY59.6301) |
| 10+ | CNY50.030 (CNY56.5339) |
| 100+ | CNY40.970 (CNY46.2961) |
| 250+ | CNY40.900 (CNY46.217) |
| 500+ | CNY40.820 (CNY46.1266) |
| 1000+ | CNY40.740 (CNY46.0362) |
Price for:Each
Minimum: 1
Multiple: 1
CNY52.77 (CNY59.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-4153498Copy
Manufacturer Standard Lead Time16 weeks
Order Code3406701
Product RangeDatamate J-Tek M80
Product RangeDatamate J-Tek M80
No. of Positions34Ways
Pitch Spacing2mm
For Use WithHarwin M80-2060005 Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Datamate J-Tek M80
No. of Positions
34Ways
For Use With
Harwin M80-2060005 Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0024
