Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM80-4150898Copy
Manufacturer Standard Lead Time15 weeks
Order Code3406687
Product RangeDatamate J-Tek M80
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY58.100 (CNY65.653) |
| 10+ | CNY52.620 (CNY59.4606) |
| 100+ | CNY46.080 (CNY52.0704) |
| 250+ | CNY41.200 (CNY46.556) |
| 500+ | CNY38.770 (CNY43.8101) |
| 1000+ | CNY33.890 (CNY38.2957) |
Price for:Each
Minimum: 1
Multiple: 1
CNY58.10 (CNY65.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-4150898Copy
Manufacturer Standard Lead Time15 weeks
Order Code3406687
Product RangeDatamate J-Tek M80
Product RangeDatamate J-Tek M80
No. of Positions8Ways
Pitch Spacing2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Datamate J-Tek M80
No. of Positions
8Ways
For Use With
Harwin Datamate Series M80-2060005 Socket T-Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015
