Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM80-4140898Copy
Manufacturer Standard Lead Time16 weeks
Order Code3406713
Product RangeDatamate J-Tek M80
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.700 (CNY55.031) |
| 10+ | CNY41.300 (CNY46.669) |
| 100+ | CNY35.100 (CNY39.663) |
| 250+ | CNY32.940 (CNY37.2222) |
| 500+ | CNY31.450 (CNY35.5385) |
| 1000+ | CNY29.950 (CNY33.8435) |
Price for:Each
Minimum: 1
Multiple: 1
CNY48.70 (CNY55.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-4140898Copy
Manufacturer Standard Lead Time16 weeks
Order Code3406713
Product RangeDatamate J-Tek M80
Product RangeDatamate J-Tek M80
No. of Positions8Ways
Pitch Spacing2mm
For Use WithDatamate J-Tek M80 Series Socket Contatcs
SVHCNo SVHC (04-Feb-2026)
Product Overview
M80-4140898 is a Datamate J-Tek 4+4 position female DIL cable housing. The J-Tek female cable housing is fitted with a hex socket (for 2mm A/F allen key), floating jackscrews, and accommodates 8 (4+4) signal contacts. It is ideal for use with M80-2060005 T-Contact (22 AWG), but can also be used with other female signal crimp contacts from the Datamate range.
- Style of jackscrews: screw fixing (floating) with hex socket head
- Straight connector orientation
- Operating temperature range from -55°C to +125°C
- PPS housing material, black housing colour
- 2mm (0.079") contact pitch, M2 thread size
Technical Specifications
Product Range
Datamate J-Tek M80
No. of Positions
8Ways
For Use With
Datamate J-Tek M80 Series Socket Contatcs
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0011
