Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM80-4133098Copy
Manufacturer Standard Lead Time15 weeks
Order Code3406673
Product RangeDatamate J-Tek M80
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY68.430 (CNY77.3259) |
| 10+ | CNY59.880 (CNY67.6644) |
| 100+ | CNY49.610 (CNY56.0593) |
| 250+ | CNY44.480 (CNY50.2624) |
| 500+ | CNY41.890 (CNY47.3357) |
| 1000+ | CNY36.630 (CNY41.3919) |
Price for:Each
Minimum: 1
Multiple: 1
CNY68.43 (CNY77.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-4133098Copy
Manufacturer Standard Lead Time15 weeks
Order Code3406673
Product RangeDatamate J-Tek M80
Product RangeDatamate J-Tek M80
No. of Positions30Ways
Pitch Spacing2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Datamate J-Tek M80
No. of Positions
30Ways
For Use With
Harwin Datamate Series M80-2060005 Socket T-Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0018
