Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM80-4132698Copy
Order Code3406670
Product RangeDatamate J-Tek M80
Your Part Number
No Longer Stocked
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-4132698Copy
Order Code3406670
Product RangeDatamate J-Tek M80
Product RangeDatamate J-Tek M80
No. of Positions26Ways
Pitch Spacing2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Datamate J-Tek M80
No. of Positions
26Ways
For Use With
Harwin Datamate Series M80-2060005 Socket T-Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0017
