Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM80-4132498Copy
Order Code3406669
Product RangeDatamate J-Tek M80
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY54.980 (CNY62.1274) |
| 10+ | CNY46.840 (CNY52.9292) |
| 100+ | CNY39.830 (CNY45.0079) |
| 250+ | CNY37.320 (CNY42.1716) |
| 500+ | CNY35.560 (CNY40.1828) |
| 1000+ | CNY33.820 (CNY38.2166) |
Price for:Each
Minimum: 1
Multiple: 1
CNY54.98 (CNY62.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-4132498Copy
Order Code3406669
Product RangeDatamate J-Tek M80
Product RangeDatamate J-Tek M80
No. of Positions14Ways
Pitch Spacing2mm
For Use WithHarwin Datamate Series M80-2060005 Socket T-Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Datamate J-Tek M80
No. of Positions
14Ways
For Use With
Harwin Datamate Series M80-2060005 Socket T-Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0016
