Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM80-4131298Copy
Manufacturer Standard Lead Time16 weeks
Order Code3406663
Product RangeDatamate J-Tek M80
Your Part Number
88 In Stock
Need more?
88 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY50.350 (CNY56.8955) |
| 10+ | CNY42.760 (CNY48.3188) |
| 100+ | CNY36.330 (CNY41.0529) |
| 250+ | CNY34.080 (CNY38.5104) |
| 500+ | CNY32.420 (CNY36.6346) |
| 1000+ | CNY30.910 (CNY34.9283) |
Price for:Each
Minimum: 1
Multiple: 1
CNY50.35 (CNY56.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-4131298Copy
Manufacturer Standard Lead Time16 weeks
Order Code3406663
Product RangeDatamate J-Tek M80
Product RangeDatamate J-Tek M80
No. of Positions12Ways
Pitch Spacing2mm
For Use WithDatamate J-Tek M80 Series Socket Contatcs
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Datamate J-Tek M80
No. of Positions
12Ways
For Use With
Datamate J-Tek M80 Series Socket Contatcs
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012
