Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM80-4130698Copy
Manufacturer Standard Lead Time15 weeks
Order Code3406658
Product RangeDatamate J-Tek M80
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY50.410 (CNY56.9633) |
| 10+ | CNY45.310 (CNY51.2003) |
| 100+ | CNY38.540 (CNY43.5502) |
| 250+ | CNY36.100 (CNY40.793) |
| 500+ | CNY33.430 (CNY37.7759) |
| 1000+ | CNY31.610 (CNY35.7193) |
Price for:Each
Minimum: 1
Multiple: 1
CNY50.41 (CNY56.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-4130698Copy
Manufacturer Standard Lead Time15 weeks
Order Code3406658
Product RangeDatamate J-Tek M80
Product RangeDatamate J-Tek M80
No. of Positions6Ways
Pitch Spacing2mm
For Use WithDatamate J-Tek M80 Series Socket Contatcs
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Datamate J-Tek M80
No. of Positions
6Ways
For Use With
Datamate J-Tek M80 Series Socket Contatcs
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
