Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM80-4003442Copy
Manufacturer Standard Lead Time22 weeks
Order Code1144529
Product RangeDatamate J-Tek M80-4
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY133.310 (CNY150.6403) |
| 10+ | CNY120.080 (CNY135.6904) |
| 25+ | CNY106.840 (CNY120.7292) |
| 100+ | CNY97.620 (CNY110.3106) |
| 250+ | CNY88.390 (CNY99.8807) |
| 500+ | CNY86.630 (CNY97.8919) |
Price for:Each
Minimum: 1
Multiple: 1
CNY133.31 (CNY150.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-4003442Copy
Manufacturer Standard Lead Time22 weeks
Order Code1144529
Product RangeDatamate J-Tek M80-4
Connector SystemsBoard-to-Board, Wire-to-Board
Pitch Spacing2mm
No. of Rows2Rows
No. of Contacts34Contacts
Connector MountingThrough Hole Mount
Product RangeDatamate J-Tek M80-4
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Contact Termination TypeThrough Hole Straight
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board, Wire-to-Board
No. of Rows
2Rows
Connector Mounting
Through Hole Mount
Contact Material
Beryllium Copper
Contact Termination Type
Through Hole Straight
Pitch Spacing
2mm
No. of Contacts
34Contacts
Product Range
Datamate J-Tek M80-4
Contact Plating
Gold Plated Contacts
SVHC
Lead (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006577
