Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM80-4002642Copy
Manufacturer Standard Lead Time22 weeks
Order Code1144528
Product RangeDatamate J-Tek M80-4
Your Part Number
39 In Stock
Need more?
39 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY119.990 (CNY135.5887) |
| 7+ | CNY104.120 (CNY117.6556) |
| 28+ | CNY103.430 (CNY116.8759) |
| 56+ | CNY95.770 (CNY108.2201) |
| 105+ | CNY86.670 (CNY97.9371) |
| 252+ | CNY83.400 (CNY94.242) |
| 504+ | CNY74.700 (CNY84.411) |
| 1001+ | CNY69.510 (CNY78.5463) |
Price for:Each
Minimum: 1
Multiple: 1
CNY119.99 (CNY135.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-4002642Copy
Manufacturer Standard Lead Time22 weeks
Order Code1144528
Product RangeDatamate J-Tek M80-4
Connector SystemsBoard-to-Board, Wire-to-Board
Pitch Spacing2mm
No. of Rows2Rows
No. of Contacts26Contacts
Connector MountingThrough Hole Mount
Product RangeDatamate J-Tek M80-4
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Contact Termination TypeThrough Hole Straight
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board, Wire-to-Board
No. of Rows
2Rows
Connector Mounting
Through Hole Mount
Contact Material
Beryllium Copper
Contact Termination Type
Through Hole Straight
Pitch Spacing
2mm
No. of Contacts
26Contacts
Product Range
Datamate J-Tek M80-4
Contact Plating
Gold Plated Contacts
SVHC
Lead (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0024
