Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM80-339Copy
Manufacturer Standard Lead Time15 weeks
Order Code4719775
Product RangeDatamate Mix-Tek M80 Series
Your Part Number
317 In Stock
Need more?
317 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY51.170 (CNY57.8221) |
| 10+ | CNY43.400 (CNY49.042) |
| 100+ | CNY36.940 (CNY41.7422) |
| 250+ | CNY34.570 (CNY39.0641) |
| 500+ | CNY32.980 (CNY37.2674) |
| 1000+ | CNY31.610 (CNY35.7193) |
Price for:Each
Minimum: 1
Multiple: 1
CNY51.17 (CNY57.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-339Copy
Manufacturer Standard Lead Time15 weeks
Order Code4719775
Product RangeDatamate Mix-Tek M80 Series
Product RangeDatamate Mix-Tek M80 Series
Contact GenderPin
Contact Termination TypeCrimp / Solder
Wire Size AWG Max20AWG
Contact PlatingGold Plated Contacts
Wire Size AWG Min-
Contact MaterialBeryllium Copper
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
Datamate Mix-Tek M80 Series
Contact Termination Type
Crimp / Solder
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
SVHC
Lead (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
20AWG
For Use With
Harwin Datamate Mix-Tek Series Power & Coax Circular Plug Connector Housings
Contact Material
Beryllium Copper
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
