Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM80-32ACopy
Manufacturer Standard Lead Time15 weeks
Order Code4719776
Product RangeDatamate Mix-Tek M80 Series
Your Part Number
25 In Stock
160 more incoming. You can reserve stock now
25 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY86.040 (CNY97.2252) |
| 10+ | CNY73.100 (CNY82.603) |
| 25+ | CNY67.620 (CNY76.4106) |
| 100+ | CNY62.940 (CNY71.1222) |
| 250+ | CNY58.260 (CNY65.8338) |
| 500+ | CNY55.440 (CNY62.6472) |
Price for:Each
Minimum: 1
Multiple: 1
CNY86.04 (CNY97.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-32ACopy
Manufacturer Standard Lead Time15 weeks
Order Code4719776
Product RangeDatamate Mix-Tek M80 Series
Product RangeDatamate Mix-Tek M80 Series
Contact GenderSocket
Contact Termination TypeSolder
Wire Size AWG Max12AWG
Contact PlatingGold Plated Contacts
Wire Size AWG Min-
Contact MaterialBrass
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
Datamate Mix-Tek M80 Series
Contact Termination Type
Solder
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
SVHC
Lead (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
12AWG
For Use With
Harwin Datamate Mix-Tek Series Power & Coax Circular Receptacle Connector Housings
Contact Material
Brass
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
