Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM80-329.Copy
Manufacturer Standard Lead Time5 weeks
Order Code3537382
Product RangeDatamate Mix-Tek M80 Series
Your Part Number
307 In Stock
Need more?
307 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.320 (CNY50.0816) |
| 10+ | CNY37.620 (CNY42.5106) |
| 100+ | CNY33.210 (CNY37.5273) |
| 250+ | CNY32.870 (CNY37.1431) |
| 500+ | CNY32.530 (CNY36.7589) |
| 1000+ | CNY26.890 (CNY30.3857) |
Price for:Each
Minimum: 1
Multiple: 1
CNY44.32 (CNY50.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-329.Copy
Manufacturer Standard Lead Time5 weeks
Order Code3537382
Product RangeDatamate Mix-Tek M80 Series
Product RangeDatamate Mix-Tek M80 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Contact PlatingGold Plated Contacts
Wire Size AWG Min-
Contact MaterialCopper Alloy
SVHCLead
Technical Specifications
Product Range
Datamate Mix-Tek M80 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Contact Material
Copper Alloy
Contact Gender
Socket
Wire Size AWG Max
20AWG
Wire Size AWG Min
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00189
