Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM80-317.Copy
Manufacturer Standard Lead Time9 weeks
Order Code3579898
Product RangeDatamate Mix-Tek M80 Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 22+ | CNY112.310 (CNY126.9103) |
| 100+ | CNY110.320 (CNY124.6616) |
| 250+ | CNY103.020 (CNY116.4126) |
Price for:Each
Maximum available is 4
Minimum: 22
Multiple: 22
CNY2,470.82 (CNY2,792.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-317.Copy
Manufacturer Standard Lead Time9 weeks
Order Code3579898
Product RangeDatamate Mix-Tek M80 Series
Product RangeDatamate Mix-Tek M80 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
Technical Specifications
Product Range
Datamate Mix-Tek M80 Series
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Gender
Pin
Wire Size AWG Max
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001058
