Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM80-273M202-00-00Copy
Manufacturer Standard Lead Time28 weeks
Order Code4419776
Product RangeDatamate Mix Tek Series
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY83.300 (CNY94.129) |
| 10+ | CNY70.740 (CNY79.9362) |
| 25+ | CNY65.480 (CNY73.9924) |
| 100+ | CNY60.160 (CNY67.9808) |
| 250+ | CNY56.350 (CNY63.6755) |
| 500+ | CNY53.690 (CNY60.6697) |
Price for:Each
Minimum: 1
Multiple: 1
CNY83.30 (CNY94.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-273M202-00-00Copy
Manufacturer Standard Lead Time28 weeks
Order Code4419776
Product RangeDatamate Mix Tek Series
Product RangeDatamate Mix Tek Series
No. of Positions2Ways
Pitch Spacing4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Datamate Mix Tek Series
No. of Positions
2Ways
For Use With
Harwin Datamate Mix Tek Series Crimp Pin Contacts
Gender
Plug
Pitch Spacing
4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
