Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM80-263F303-00-00Copy
Order Code3566368
Product RangeDatamate Mix-Tek M80
Your Part Number
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY120.210 (CNY135.8373) |
| 10+ | CNY106.180 (CNY119.9834) |
| 25+ | CNY95.710 (CNY108.1523) |
| 100+ | CNY89.090 (CNY100.6717) |
| 250+ | CNY84.390 (CNY95.3607) |
| 500+ | CNY78.730 (CNY88.9649) |
Price for:Each
Minimum: 1
Multiple: 1
CNY120.21 (CNY135.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-263F303-00-00Copy
Order Code3566368
Product RangeDatamate Mix-Tek M80
Product RangeDatamate Mix-Tek M80
No. of Positions3Ways
Pitch Spacing4mm
For Use WithHarwin Datamate Mix-Tek Series Socket Power and Coax Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Datamate Mix-Tek M80
No. of Positions
3Ways
For Use With
Harwin Datamate Mix-Tek Series Socket Power and Coax Contacts
Gender
Receptacle
Pitch Spacing
4mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001089
