Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM80-263F204-00-00Copy
Order Code3566363
Product RangeDatamate Mix-Tek M80
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY124.710 (CNY140.9223) |
| 10+ | CNY104.230 (CNY117.7799) |
| 25+ | CNY98.070 (CNY110.8191) |
| 100+ | CNY90.080 (CNY101.7904) |
| 250+ | CNY84.520 (CNY95.5076) |
| 500+ | CNY80.480 (CNY90.9424) |
Price for:Each
Minimum: 1
Multiple: 1
CNY124.71 (CNY140.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-263F204-00-00Copy
Order Code3566363
Product RangeDatamate Mix-Tek M80
Product RangeDatamate Mix-Tek M80
No. of Positions4Ways
Pitch Spacing4mm
For Use WithHarwin Datamate Mix-Tek Series Socket Power and Coax Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Datamate Mix-Tek M80
No. of Positions
4Ways
For Use With
Harwin Datamate Mix-Tek Series Socket Power and Coax Contacts
Gender
Receptacle
Pitch Spacing
4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001315
