Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM80-263F203-00-00Copy
Order Code3566362
Product RangeDatamate Mix-Tek M80
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY114.820 (CNY129.7466) |
| 10+ | CNY97.540 (CNY110.2202) |
| 25+ | CNY90.310 (CNY102.0503) |
| 100+ | CNY83.000 (CNY93.790) |
| 250+ | CNY77.820 (CNY87.9366) |
| 500+ | CNY74.010 (CNY83.6313) |
Price for:Each
Minimum: 1
Multiple: 1
CNY114.82 (CNY129.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-263F203-00-00Copy
Order Code3566362
Product RangeDatamate Mix-Tek M80
Product RangeDatamate Mix-Tek M80
No. of Positions3Ways
Pitch Spacing4mm
For Use WithHarwin Datamate Mix-Tek Series Socket Power and Coax Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Datamate Mix-Tek M80
No. of Positions
3Ways
For Use With
Harwin Datamate Mix-Tek Series Socket Power and Coax Contacts
Gender
Receptacle
Pitch Spacing
4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001225
