Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM80-263F202-00-00Copy
Order Code3566361
Product RangeDatamate Mix-Tek M80
Your Part Number
244 In Stock
Need more?
244 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY110.330 (CNY124.6729) |
| 10+ | CNY90.980 (CNY102.8074) |
| 25+ | CNY88.550 (CNY100.0615) |
| 100+ | CNY83.830 (CNY94.7279) |
| 250+ | CNY77.740 (CNY87.8462) |
| 500+ | CNY67.690 (CNY76.4897) |
Price for:Each
Minimum: 1
Multiple: 1
CNY110.33 (CNY124.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-263F202-00-00Copy
Order Code3566361
Product RangeDatamate Mix-Tek M80
Product RangeDatamate Mix-Tek M80
No. of Positions2Ways
Pitch Spacing4mm
For Use WithHarwin Datamate Mix-Tek Series Socket Power and Coax Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Datamate Mix-Tek M80
No. of Positions
2Ways
For Use With
Harwin Datamate Mix-Tek Series Socket Power and Coax Contacts
Gender
Receptacle
Pitch Spacing
4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001089
