Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM80-263F104-12-00Copy
Order Code3566357
Product RangeDatamate Mix-Tek M80
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY198.790 (CNY224.6327) |
| 10+ | CNY169.470 (CNY191.5011) |
| 25+ | CNY159.580 (CNY180.3254) |
| 100+ | CNY143.600 (CNY162.268) |
| 250+ | CNY134.610 (CNY152.1093) |
| 500+ | CNY128.220 (CNY144.8886) |
Price for:Each
Minimum: 1
Multiple: 1
CNY198.79 (CNY224.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-263F104-12-00Copy
Order Code3566357
Product RangeDatamate Mix-Tek M80
Product RangeDatamate Mix-Tek M80
No. of Positions16Ways
Pitch Spacing-
For Use WithHarwin Datamate Series Signal & Datamate Mix-Tek Series Socket Power and Coax Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Datamate Mix-Tek M80
No. of Positions
16Ways
For Use With
Harwin Datamate Series Signal & Datamate Mix-Tek Series Socket Power and Coax Socket Contacts
Gender
Receptacle
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
