Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM80-263F104-02-00Copy
Order Code3566359
Product RangeDatamate Mix-Tek M80
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 70+ | CNY94.490 (CNY106.7737) |
Price for:Each
Minimum: 70
Multiple: 70
CNY6,614.30 (CNY7,474.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-263F104-02-00Copy
Order Code3566359
Product RangeDatamate Mix-Tek M80
Product RangeDatamate Mix-Tek M80
No. of Positions6Ways
Pitch Spacing-
For Use WithHarwin Datamate Series Signal & Datamate Mix-Tek Series Socket Power and Coax Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Datamate Mix-Tek M80
No. of Positions
6Ways
For Use With
Harwin Datamate Series Signal & Datamate Mix-Tek Series Socket Power and Coax Socket Contacts
Gender
Receptacle
Pitch Spacing
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
