Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM80-1031498SCopy
Order Code3757436
Product RangeDatamate L-Tek M80
Your Part Number
52 In Stock
800 more incoming. You can reserve stock now
52 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.490 (CNY23.1537) |
| 10+ | CNY17.450 (CNY19.7185) |
| 100+ | CNY14.780 (CNY16.7014) |
| 250+ | CNY13.980 (CNY15.7974) |
| 500+ | CNY13.180 (CNY14.8934) |
| 1000+ | CNY12.580 (CNY14.2154) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.49 (CNY23.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-1031498SCopy
Order Code3757436
Product RangeDatamate L-Tek M80
Product RangeDatamate L-Tek M80
No. of Positions14Ways
Pitch Spacing2mm
For Use WithHarwin Datamate L-Tek M80 Series Crimp Socket contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Datamate L-Tek M80
No. of Positions
14Ways
For Use With
Harwin Datamate L-Tek M80 Series Crimp Socket contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722
