Print Page
120 In Stock
8,000 more incoming. You can reserve stock now
120 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.290 (CNY3.7177) |
| 100+ | CNY2.800 (CNY3.164) |
| 500+ | CNY2.500 (CNY2.825) |
| 1000+ | CNY2.240 (CNY2.5312) |
| 2500+ | CNY2.200 (CNY2.486) |
| 5000+ | CNY2.150 (CNY2.4295) |
Price for:Each
Minimum: 10
Multiple: 10
CNY32.90 (CNY37.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM7683-46Copy
Manufacturer Standard Lead Time21 weeks
Order Code3756814
Product RangeM76
Accessory TypeJumper Socket
For Use WithHarwin M20 Series PCB Connector
No. of Positions2Ways
Pitch Spacing2.54mm
Product RangeM76
SVHCNo SVHC (04-Feb-2026)
Alternatives for M7683-46
1 Product Found
Technical Specifications
Accessory Type
Jumper Socket
No. of Positions
2Ways
Product Range
M76
For Use With
Harwin M20 Series PCB Connector
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369001
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002

