Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM7565-05Copy
Manufacturer Standard Lead Time14 weeks
Order Code150412
Your Part Number
6,514 In Stock
Need more?
398 Delivery in 3-4 Business Days(SG stock)
6,116 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.030 (CNY3.4239) |
| 100+ | CNY2.580 (CNY2.9154) |
| 500+ | CNY2.300 (CNY2.599) |
| 1000+ | CNY2.150 (CNY2.4295) |
| 2500+ | CNY2.040 (CNY2.3052) |
| 5000+ | CNY1.930 (CNY2.1809) |
Price for:Each
Minimum: 10
Multiple: 10
CNY30.30 (CNY34.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM7565-05Copy
Manufacturer Standard Lead Time14 weeks
Order Code150412
Accessory TypeJumper Socket
For Use WithM20 Connectors
No. of Positions2Ways
Pitch Spacing2.54mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The M7565-05 is a 2-way female Jumper Socket for use with the M20 connectors. It is made up of light grey PBT housing with a gold-plated phosphor bronze contact. It offers high-reliability multi-usage up to 300 operations. It can be fitted by hand, giving an alternative on-board programming method to DIP switches.
- Open top for use with test probes
- End and side stackable
- Twin beam contact for reliability
- UL94V-0 Flammability
- 0.64mm² Mating pin
- 3A Current
- -40 to 105°C Operating temperature range
Applications
Industrial, Commercial
Technical Specifications
Accessory Type
Jumper Socket
No. of Positions
2Ways
Product Range
-
For Use With
M20 Connectors
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for M7565-05
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001173
