Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM50-3122545Copy
Manufacturer Standard Lead Time25 weeks
Order Code2078207
Product RangeArcher M50 Series
Your Part Number
628 In Stock
126 more incoming. You can reserve stock now
625 Delivery in 3-4 Business Days(SG stock)
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY53.850 (CNY60.8505) |
| 10+ | CNY43.920 (CNY49.6296) |
| 100+ | CNY43.840 (CNY49.5392) |
| 250+ | CNY38.610 (CNY43.6293) |
| 500+ | CNY36.680 (CNY41.4484) |
| 1000+ | CNY34.740 (CNY39.2562) |
Price for:Each
Minimum: 1
Multiple: 1
CNY53.85 (CNY60.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM50-3122545Copy
Manufacturer Standard Lead Time25 weeks
Order Code2078207
Product RangeArcher M50 Series
Connector SystemsBoard-to-Board
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts50Contacts
Connector MountingSurface Mount
Product RangeArcher M50 Series
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Contact Termination TypeSurface Mount Straight
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Material
Phosphor Bronze
Contact Termination Type
Surface Mount Straight
Pitch Spacing
1.27mm
No. of Contacts
50Contacts
Product Range
Archer M50 Series
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Alternatives for M50-3122545
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001374
