Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM300-MC10605M1-0150LCopy
Manufacturer Standard Lead Time16 weeks
Order Code3225761
Product RangeM300 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY232.750 (CNY263.0075) |
| 10+ | CNY198.410 (CNY224.2033) |
| 25+ | CNY183.640 (CNY207.5132) |
| 100+ | CNY168.640 (CNY190.5632) |
| 250+ | CNY158.140 (CNY178.6982) |
| 500+ | CNY152.120 (CNY171.8956) |
Price for:Each
Minimum: 1
Multiple: 1
CNY232.75 (CNY263.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM300-MC10605M1-0150LCopy
Manufacturer Standard Lead Time16 weeks
Order Code3225761
Product RangeM300 Series
Connector to ConnectorWire to Board Plug to Free End
No. of Positions6Ways
Connector Pitch3mm
No. of Rows2 Row
Cable Length - Metric150mm
Cable Length - Imperial5.9"
Product RangeM300 Series
Wire Gauge18AWG
Jacket ColourWhite
SVHCLead (04-Feb-2026)
Technical Specifications
Connector to Connector
Wire to Board Plug to Free End
Connector Pitch
3mm
Cable Length - Metric
150mm
Product Range
M300 Series
Jacket Colour
White
No. of Positions
6Ways
No. of Rows
2 Row
Cable Length - Imperial
5.9"
Wire Gauge
18AWG
SVHC
Lead (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0224
