Print Page
689 In Stock
Need more?
689 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.250 (CNY50.0025) |
| 10+ | CNY36.630 (CNY41.3919) |
| 100+ | CNY36.560 (CNY41.3128) |
| 250+ | CNY31.910 (CNY36.0583) |
| 500+ | CNY31.840 (CNY35.9792) |
| 1000+ | CNY28.490 (CNY32.1937) |
Price for:Each
Minimum: 1
Multiple: 1
CNY44.25 (CNY50.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM22-7142042Copy
Manufacturer Standard Lead Time16 weeks
Order Code1109739
Product RangeM22
Connector SystemsBoard-to-Board
Pitch Spacing2mm
No. of Rows2Rows
No. of Contacts40Contacts
Connector MountingThrough Hole Mount
Product RangeM22
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Contact Termination TypeThrough Hole Straight
SVHCNo SVHC (04-Feb-2026)
Product Overview
The M22-7142042 is a 40-way DIL Vertical Socket with solder tails, gold-plated phosphor bronze contact, black UL94V-0 LCP housing and 2mm contact pitch. Suitable for cable-to-board and board-to-board applications. Suitable for use with male connectors.
- Twin-leaf phosphor bronze contacts
- 2AAC/DC Contact rating
- 20mΩ Maximum contact resistance
- 5000MΩ Minimum insulation resistance
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
Contact Termination Type
Through Hole Straight
Pitch Spacing
2mm
No. of Contacts
40Contacts
Product Range
M22
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for M22-7142042
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907

