Print Page
380 In Stock
3,760 more incoming. You can reserve stock now
380 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.570 (CNY9.6841) |
| 10+ | CNY7.280 (CNY8.2264) |
| 50+ | CNY7.260 (CNY8.2038) |
| 100+ | CNY5.920 (CNY6.6896) |
| 188+ | CNY5.910 (CNY6.6783) |
| 564+ | CNY5.470 (CNY6.1811) |
| 1128+ | CNY5.030 (CNY5.6839) |
| 2632+ | CNY4.610 (CNY5.2093) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.57 (CNY9.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM22-7130342Copy
Manufacturer Standard Lead Time23 weeks
Order Code1109726
Product RangeM22
Connector SystemsBoard-to-Board
Pitch Spacing2mm
No. of Rows1Rows
No. of Contacts3Contacts
Connector MountingThrough Hole Mount
Product RangeM22
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Contact Termination TypeThrough Hole Straight
SVHCNo SVHC (04-Feb-2026)
Product Overview
The M22-7130342 is a 3-contact 2mm female SIL Board-to-board Socket with gold plated phosphor bronze contacts, 100% tin over nickel plated termination and black UL94V-0 LCP housing. The M22 series receptacle has solder tails, vertical connector orientation, PC tail/through board connection type and top entry style. It is suitable for use with 0.5mm square mating pin size. Suitable for interconnecting board to board.
- 2A AC/DC Current rating
- 20mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- 500V AC for one minute Dielectric withstand
Applications
Commercial, Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
Contact Termination Type
Through Hole Straight
Pitch Spacing
2mm
No. of Contacts
3Contacts
Product Range
M22
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000196

